Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerIDEC
Manufacturer Part NoLBW7ML-M1T14A
Order Code3103556
Product RangeLBW Series
Technical Datasheet
9 In Stock
Need more?
9 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY459.510 (CNY519.2463) |
| 5+ | CNY450.320 (CNY508.8616) |
| 10+ | CNY441.130 (CNY498.4769) |
| 20+ | CNY431.940 (CNY488.0922) |
Price for:Each
Minimum: 1
Multiple: 1
CNY459.51 (CNY519.25 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerIDEC
Manufacturer Part NoLBW7ML-M1T14A
Order Code3103556
Product RangeLBW Series
Technical Datasheet
Product RangeLBW Series
Panel Cutout Diameter-
Contact Current AC Max100mA
Contact Voltage VAC125V
Contact Voltage VDC30V
Illumination ColourAmber
Panel Cutout (H x W)22.5mm x 22.5mm
Technical Specifications
Product Range
LBW Series
Contact Current AC Max
100mA
Contact Voltage VDC
30V
Panel Cutout (H x W)
22.5mm x 22.5mm
Panel Cutout Diameter
-
Contact Voltage VAC
125V
Illumination Colour
Amber
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.016662