Print Page
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY655.380 (CNY740.5794) |
| 5+ | CNY622.070 (CNY702.9391) |
| 10+ | CNY588.750 (CNY665.2875) |
| 20+ | CNY576.980 (CNY651.9874) |
Price for:Each
Minimum: 1
Multiple: 1
CNY655.38 (CNY740.58 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerIDEC
Manufacturer Part NoLH1D-D2HQ4C30RG
Order Code2833688
Product RangeLH
Technical Datasheet
LED ColourRed, Green
Mounting Hole Dia-
Forward Current / ColourR 17mA, G 17mA
Operating Voltage / ColourR 24V, G 24V
Luminous Intensity / Colour-
IP / NEMA RatingIP67
Product RangeLH
Technical Specifications
LED Colour
Red, Green
Forward Current / Colour
R 17mA, G 17mA
Luminous Intensity / Colour
-
Product Range
LH
Mounting Hole Dia
-
Operating Voltage / Colour
R 24V, G 24V
IP / NEMA Rating
IP67
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85365011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05