Print Page
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY802.920 (CNY907.2996) |
| 10+ | CNY661.110 (CNY747.0543) |
Price for:Each
Minimum: 1
Multiple: 1
CNY802.92 (CNY907.30 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIDEC
Manufacturer Part NoLH1D-D3HQ4C30RG
Order Code3765871
Product RangeLH1D
Technical Datasheet
LED ColourRed, Green
Mounting Hole Dia66mm
Forward Current / ColourR 17mA, G 17mA
Operating Voltage / ColourR 24V, G 24V
Luminous Intensity / Colour-
IP / NEMA RatingIP67, NEMA 4X
Product RangeLH1D
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
LED Colour
Red, Green
Forward Current / Colour
R 17mA, G 17mA
Luminous Intensity / Colour
-
Product Range
LH1D
Mounting Hole Dia
66mm
Operating Voltage / Colour
R 24V, G 24V
IP / NEMA Rating
IP67, NEMA 4X
SVHC
No SVHC (15-Jan-2019)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.14