Print Page
Product Information
ManufacturerIDEC
Manufacturer Part NoMW1S-3L2
Order Code3765963
Product RangeMW Series
Technical Datasheet
No. of Switch Positions3 Position
No. of Poles2 Pole
Angle of Throw55°
Contact Current AC Max10A
Contact Voltage AC Max110V
Product RangeMW Series
IlluminationNon Illuminated
Contact Current DC Max8A
Contact Voltage DC Max24V
Product Overview
- MW series control unit
- IP66 waterproof and dust proof enclosure suitable for installation in harsh environment
- Prevent entry of sand and dust
- Reliable operation under high operation load
- Lever operator, maintained operator position, DPDT
- 55° 3-position
Technical Specifications
No. of Switch Positions
3 Position
Angle of Throw
55°
Contact Voltage AC Max
110V
Illumination
Non Illuminated
Contact Voltage DC Max
24V
No. of Poles
2 Pole
Contact Current AC Max
10A
Product Range
MW Series
Contact Current DC Max
8A
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.018