Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerIDEC
Manufacturer Part NoPS3V-150AF24C.
Order Code3954357
Product RangePS3V Series
Your Part Number
Technical Datasheet
3 In Stock
Need more?
2 Delivery in 3-4 Business Days(SG stock)
1 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY688.710 (CNY778.2423) |
Price for:Each
Minimum: 1
Multiple: 1
CNY688.71 (CNY778.24 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIDEC
Manufacturer Part NoPS3V-150AF24C.
Order Code3954357
Product RangePS3V Series
Technical Datasheet
Power Supply ApplicationsITE & Laboratory
Output Power Max150W
Output Current - Output 16.5A
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 4-
Output Current - Output 4-
Input Voltage VAC100V AC to 240V AC
Power Supply Output TypeFixed
Product RangePS3V Series
Technical Specifications
Power Supply Applications
ITE & Laboratory
Output Current - Output 1
6.5A
Output Current - Output 2
-
Output Current - Output 4
-
Power Supply Output Type
Fixed
Output Power Max
150W
Output Voltage - Output 2
-
Output Voltage - Output 4
-
Input Voltage VAC
100V AC to 240V AC
Product Range
PS3V Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044083
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.590587