Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerIDEC
Manufacturer Part NoPS6R-J24
Order Code4144093
Product RangePS6R Series
Your Part Number
Technical Datasheet
13 In Stock
Need more?
13 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY3,047.940 (CNY3,444.1722) |
| 5+ | CNY2,986.990 (CNY3,375.2987) |
Price for:Each
Minimum: 1
Multiple: 1
CNY3,047.94 (CNY3,444.17 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIDEC
Manufacturer Part NoPS6R-J24
Order Code4144093
Product RangePS6R Series
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs1 Output
Output Power Max480W
Output Voltage - Output 124VDC
Output Current - Output 120A
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Output Voltage - Output 4-
Output Current - Output 4-
Input Voltage VAC100V AC to 240V AC
Power Supply Output TypeAdjustable, Fixed
Product RangePS6R Series
Product Overview
PS6R-J24 is a PS6R series switching power supply. This is an expandable and space saving power supply that offers plug-in output modules for additional output voltages and plug-in branch terminal module for additional terminals.
- Input voltage range from 100 to 240VAC, output voltage range from 21.6 to 26.4VDC
- Output power is 480W
- Output current is 20A
- 93% efficiency
- Up to 70°C (158°F) operating temperature
- DC low LED indicator and output contact
- Terminals are captive spring-up screws, ring or fork terminals can be used
- Finger-safe construction prevents electric shocks
- Overcurrent protection and overvoltage protection
- IP20 (IEC 60529) rated
Technical Specifications
Power Supply Applications
ITE
Output Power Max
480W
Output Current - Output 1
20A
Output Current - Output 2
-
Output Current - Output 3
-
Output Current - Output 4
-
Power Supply Output Type
Adjustable, Fixed
No. of Outputs
1 Output
Output Voltage - Output 1
24VDC
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Output Voltage - Output 4
-
Input Voltage VAC
100V AC to 240V AC
Product Range
PS6R Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85044083
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.4