Print Page
13 In Stock
Need more?
13 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY172.540 (CNY194.9702) |
| 5+ | CNY163.100 (CNY184.303) |
| 10+ | CNY153.660 (CNY173.6358) |
| 20+ | CNY146.850 (CNY165.9405) |
| 50+ | CNY140.040 (CNY158.2452) |
Price for:Each
Minimum: 1
Multiple: 1
CNY172.54 (CNY194.97 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Technical Specifications
Contact Configuration
4PDT
Product Range
RH Series
Coil Type
Non Latching
Contact Voltage VDC
30V
Contact Current
10A
Relay Mounting
Socket
Contact Voltage VAC
110V
Coil Resistance
84.5ohm
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.070308