Print Page
Image is for illustrative purposes only. Please refer to product description.
4 In Stock
Need more?
4 Delivery in 5-6 Business Days(US stock)
Quantity | Price (inc GST) |
---|---|
1+ | CNY63.720 (CNY72.0036) |
5+ | CNY63.540 (CNY71.8002) |
10+ | CNY63.360 (CNY71.5968) |
20+ | CNY61.710 (CNY69.7323) |
50+ | CNY60.050 (CNY67.8565) |
Price for:Each
Minimum: 1
Multiple: 1
CNY63.72 (CNY72.00 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerIDEC
Manufacturer Part NoRJ2S-C-D12
Order Code9535675
Technical Datasheet
Contact ConfigurationDPDT
Relay MountingSocket
Contact Voltage VAC250VAC
Contact MaterialSilver Nickel
Coil Resistance271ohm
Technical Specifications
Contact Configuration
DPDT
Contact Voltage VAC
250VAC
Coil Resistance
271ohm
Relay Mounting
Socket
Contact Material
Silver Nickel
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85364110
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.018144