Print Page
116 In Stock
Need more?
116 Delivery in 5-6 Business Days(US stock)
Quantity | Price (inc GST) |
---|---|
1+ | CNY181.540 (CNY205.1402) |
5+ | CNY171.790 (CNY194.1227) |
10+ | CNY162.040 (CNY183.1052) |
20+ | CNY152.800 (CNY172.664) |
50+ | CNY143.550 (CNY162.2115) |
Price for:Each
Minimum: 1
Multiple: 1
CNY181.54 (CNY205.14 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Technical Specifications
Product Range
RR Series
Coil Type
Non Latching
Relay Terminals
Quick Connect
Contact Material
Silver
Relay Mounting
Socket
Contact Voltage VAC
120VAC
Contact Voltage VDC
30VDC
Coil Resistance
400ohm
Technical Docs (1)
Alternatives for RR2P-UDC24V
4 Products Found
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.095256