Print Page
5 In Stock
Need more?
5 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY203.040 (CNY229.4352) |
| 5+ | CNY191.930 (CNY216.8809) |
| 10+ | CNY180.820 (CNY204.3266) |
| 20+ | CNY173.780 (CNY196.3714) |
| 50+ | CNY166.740 (CNY188.4162) |
Price for:Each
Minimum: 1
Multiple: 1
CNY203.04 (CNY229.44 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerIDEC
Manufacturer Part NoRR2P-ULAC24V
Order Code4853635
Product RangeRR Series
Technical Datasheet
Contact ConfigurationDPDT
Coil Voltage24VAC
Contact Current10A
Product RangeRR Series
Relay MountingSocket
Coil TypeNon Latching
Contact Voltage VAC120V
Relay TerminalsQuick Connect
Contact Voltage VDC30V
Contact MaterialSilver
Coil Resistance79ohm
Technical Specifications
Contact Configuration
DPDT
Contact Current
10A
Relay Mounting
Socket
Contact Voltage VAC
120V
Contact Voltage VDC
30V
Coil Resistance
79ohm
Coil Voltage
24VAC
Product Range
RR Series
Coil Type
Non Latching
Relay Terminals
Quick Connect
Contact Material
Silver
Technical Docs (1)
Alternatives for RR2P-ULAC24V
2 Products Found
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85364110
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.082102