Print Page
Image is for illustrative purposes only. Please refer to product description.
25 In Stock
49 more incoming. You can reserve stock now
25 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY143.060 (CNY161.6578) |
| 5+ | CNY135.220 (CNY152.7986) |
| 10+ | CNY127.370 (CNY143.9281) |
| 20+ | CNY122.430 (CNY138.3459) |
| 50+ | CNY117.480 (CNY132.7524) |
Price for:Each
Minimum: 1
Multiple: 1
CNY143.06 (CNY161.66 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Technical Specifications
Contact Configuration
3PDT
Contact Current
10A
Coil Type
Non Latching
Contact Voltage VDC
30V
Coil Voltage
24VDC
Relay Mounting
Socket
Contact Voltage VAC
120V
Coil Resistance
400ohm
Technical Docs (1)
Alternatives for RR3B-UDC24V
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85331000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.078473