Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerIDEC
Manufacturer Part NoRTE-P1D12
Order Code1092072
Product RangeRTE Series
Technical Datasheet
92 In Stock
Need more?
92 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY528.730 (CNY597.4649) |
| 5+ | CNY513.320 (CNY580.0516) |
| 10+ | CNY497.910 (CNY562.6383) |
Price for:Each
Minimum: 1
Multiple: 1
CNY528.73 (CNY597.46 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIDEC
Manufacturer Part NoRTE-P1D12
Order Code1092072
Product RangeRTE Series
Technical Datasheet
Product RangeRTE Series
Time Min0.1s
Timer Output2 Changeover Relays
Supply Voltage Max12VDC
Current Rating Nom10A
Panel Cutout Height45mm
Panel Cutout Width45mm
Technical Specifications
Product Range
RTE Series
Timer Output
2 Changeover Relays
Current Rating Nom
10A
Panel Cutout Width
45mm
Time Min
0.1s
Supply Voltage Max
12VDC
Panel Cutout Height
45mm
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:91070000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.106823