Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerIDEC
Manufacturer Part NoRV8H-S-AD110
Order Code2845546
Product RangeRV8H Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
1+ | CNY168.730 (CNY190.6649) |
5+ | CNY160.610 (CNY181.4893) |
10+ | CNY152.480 (CNY172.3024) |
20+ | CNY149.440 (CNY168.8672) |
50+ | CNY146.390 (CNY165.4207) |
Price for:Each
Minimum: 1
Multiple: 1
CNY168.73 (CNY190.66 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerIDEC
Manufacturer Part NoRV8H-S-AD110
Order Code2845546
Product RangeRV8H Series
Technical Datasheet
Contact ConfigurationSPDT
Coil Voltage125V
Contact Current6A
Product RangeRV8H Series
Relay MountingDIN Rail
Coil TypeNon Latching
Contact Voltage VAC250VAC
Relay TerminalsSpring Clamp
Contact Voltage VDC125VDC
Contact MaterialSilver Nickel
Coil Resistance32.9kohm
SVHCNo SVHC (16-Jul-2019)
Technical Specifications
Contact Configuration
SPDT
Contact Current
6A
Relay Mounting
DIN Rail
Contact Voltage VAC
250VAC
Contact Voltage VDC
125VDC
Coil Resistance
32.9kohm
Coil Voltage
125V
Product Range
RV8H Series
Coil Type
Non Latching
Relay Terminals
Spring Clamp
Contact Material
Silver Nickel
SVHC
No SVHC (16-Jul-2019)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.030089