Print Page
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY125.700 (CNY142.041) |
| 5+ | CNY123.190 (CNY139.2047) |
| 10+ | CNY120.680 (CNY136.3684) |
| 20+ | CNY113.410 (CNY128.1533) |
| 50+ | CNY106.140 (CNY119.9382) |
Price for:Each
Minimum: 1
Multiple: 1
CNY125.70 (CNY142.04 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIDEC
Manufacturer Part NoRY2S-ULAC24V.
Order Code1696791
Product RangeRY Series
Technical Datasheet
Contact ConfigurationDPDT
Coil Voltage24VAC
Product RangeRY Series
Relay MountingSocket
Contact Voltage VAC240V
Relay TerminalsQuick Connect
Contact Voltage VDC30V
Contact MaterialSilver
Coil Resistance300ohm
Technical Specifications
Contact Configuration
DPDT
Product Range
RY Series
Contact Voltage VAC
240V
Contact Voltage VDC
30V
Coil Resistance
300ohm
Coil Voltage
24VAC
Relay Mounting
Socket
Relay Terminals
Quick Connect
Contact Material
Silver
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.022635