Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerIDEC
Manufacturer Part NoS3TL-H15-14WR
Order Code4073143
Product RangeS3TL Series
Your Part Number
Technical Datasheet
48 In Stock
Need more?
48 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1.110 (CNY1.2543) |
| 10+ | CNY1.100 (CNY1.243) |
| 25+ | CNY0.991 (CNY1.1198) |
| 50+ | CNY0.964 (CNY1.0893) |
| 100+ | CNY0.929 (CNY1.0498) |
| 250+ | CNY0.771 (CNY0.8712) |
| 500+ | CNY0.723 (CNY0.817) |
| 1000+ | CNY0.668 (CNY0.7548) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1.11 (CNY1.25 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIDEC
Manufacturer Part NoS3TL-H15-14WR
Order Code4073143
Product RangeS3TL Series
Technical Datasheet
Wire Ferrule TypeSingle Wire
Wire Size AWG Max16AWG
Conductor Area CSA1.5mm²
Pin Length8mm
Product RangeS3TL Series
Insulator MaterialPP (Polypropylene)
Terminal MaterialCopper
Terminal PlatingTin
Technical Specifications
Wire Ferrule Type
Single Wire
Conductor Area CSA
1.5mm²
Product Range
S3TL Series
Terminal Material
Copper
Wire Size AWG Max
16AWG
Pin Length
8mm
Insulator Material
PP (Polypropylene)
Terminal Plating
Tin
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000125