Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerIDEC
Manufacturer Part NoSA1E-TP1-2M
Order Code2833032
Product RangeSA1E Series
Your Part Number
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerIDEC
Manufacturer Part NoSA1E-TP1-2M
Order Code2833032
Product RangeSA1E Series
Technical Datasheet
Sensing Range Max10m
Sensing Distance Max10m
Sensing MethodThrough Beam
Sensor Output TypePNP
Product RangeSA1E Series
Supply Voltage DC Min10V
Connection MethodCable
Supply Voltage DC Max30V
Supply Voltage Min10V
Supply Voltage Max30V
Technical Specifications
Sensing Range Max
10m
Sensing Method
Through Beam
Product Range
SA1E Series
Connection Method
Cable
Supply Voltage Min
10V
Sensing Distance Max
10m
Sensor Output Type
PNP
Supply Voltage DC Min
10V
Supply Voltage DC Max
30V
Supply Voltage Max
30V
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:90314990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536