Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerIDEC
Manufacturer Part NoSA1U-B02MWT
Order Code2833041
Product RangeSA1U Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 31 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,207.680 (CNY1,364.6784) |
| 5+ | CNY1,125.370 (CNY1,271.6681) |
| 10+ | CNY1,043.050 (CNY1,178.6465) |
| 25+ | CNY1,022.190 (CNY1,155.0747) |
| 50+ | CNY1,001.330 (CNY1,131.5029) |
| 100+ | CNY980.470 (CNY1,107.9311) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,207.68 (CNY1,364.68 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIDEC
Manufacturer Part NoSA1U-B02MWT
Order Code2833041
Product RangeSA1U Series
Technical Datasheet
Sensing Range Max2m
Sensing Distance Max2m
Sensing MethodBackground Suppression
Sensor Output TypeNPN / PNP
Product RangeSA1U Series
Connection MethodScrew Terminals
Supply Voltage DC Min10V
Supply Voltage Min10V
Supply Voltage DC Max30V
Supply Voltage Max30V
Technical Specifications
Sensing Range Max
2m
Sensing Method
Background Suppression
Product Range
SA1U Series
Supply Voltage DC Min
10V
Supply Voltage DC Max
30V
Sensing Distance Max
2m
Sensor Output Type
NPN / PNP
Connection Method
Screw Terminals
Supply Voltage Min
10V
Supply Voltage Max
30V
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:90314990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.11