Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerIDEC
Manufacturer Part NoSA1U-P07MT
Order Code2833047
Product RangeSA1U Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 30 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,073.760 (CNY1,213.3488) |
| 5+ | CNY978.710 (CNY1,105.9423) |
| 10+ | CNY875.790 (CNY989.6427) |
| 25+ | CNY871.450 (CNY984.7385) |
| 50+ | CNY867.030 (CNY979.7439) |
| 100+ | CNY849.690 (CNY960.1497) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,073.76 (CNY1,213.35 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIDEC
Manufacturer Part NoSA1U-P07MT
Order Code2833047
Product RangeSA1U Series
Technical Datasheet
Sensing Range Max7m
Sensor Output TypeRelay
Sensing MethodPolarized Retroreflective
Product RangeSA1U Series
Connection MethodScrew Terminals
Supply Voltage DC Min10.8V
Supply Voltage DC Max264V
Product Overview
The SA1U series heavy-duty Photoelectric Sensor. It provides four sensing methods through beam, polarized retro-reflective, diffuse, background suppression.
- Up to 50ms sensing range
- IP67 Protection degree
- 0.1 to 5sec Adjustable time delay
- Operation and stable LED indicators
- 3A Normally open/normally close replay output
- Interference prevention allows two units to be mounted in close proximity
- Spring up terminal block structure enables easy wiring
- NPN, PNP open collector (dual output) output type
Applications
Sensing & Instrumentation, Industrial
Technical Specifications
Sensing Range Max
7m
Sensing Method
Polarized Retroreflective
Connection Method
Screw Terminals
Supply Voltage DC Max
264V
Sensor Output Type
Relay
Product Range
SA1U Series
Supply Voltage DC Min
10.8V
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:90314990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.13