Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerIDEC
Manufacturer Part NoSA1U-T50MT
Order Code2833051
Product RangeSA1U Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 30 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,280.710 (CNY1,447.2023) |
| 5+ | CNY1,239.760 (CNY1,400.9288) |
| 10+ | CNY1,109.800 (CNY1,254.074) |
| 25+ | CNY1,087.610 (CNY1,228.9993) |
| 50+ | CNY1,065.410 (CNY1,203.9133) |
| 100+ | CNY1,043.220 (CNY1,178.8386) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,280.71 (CNY1,447.20 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIDEC
Manufacturer Part NoSA1U-T50MT
Order Code2833051
Product RangeSA1U Series
Technical Datasheet
Sensing Range Max50m
Sensing Distance Max0
Sensor Output TypeRelay
Sensing MethodThrough Beam
Product RangeSA1U Series
Supply Voltage DC Min10.8V
Connection MethodScrew Terminals
Supply Voltage DC Max264V
Supply Voltage Min10.8V
Supply Voltage Max264V
Technical Specifications
Sensing Range Max
50m
Sensor Output Type
Relay
Product Range
SA1U Series
Connection Method
Screw Terminals
Supply Voltage Min
10.8V
Sensing Distance Max
0
Sensing Method
Through Beam
Supply Voltage DC Min
10.8V
Supply Voltage DC Max
264V
Supply Voltage Max
264V
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:90314990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.245