Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerIDEC
Manufacturer Part NoSA1U-T50MWT
Order Code2833053
Product RangeSA1U Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 30 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,052.940 (CNY1,189.8222) |
| 5+ | CNY1,048.290 (CNY1,184.5677) |
| 10+ | CNY1,043.630 (CNY1,179.3019) |
| 25+ | CNY1,022.760 (CNY1,155.7188) |
| 50+ | CNY1,001.890 (CNY1,132.1357) |
| 100+ | CNY981.020 (CNY1,108.5526) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,052.94 (CNY1,189.82 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerIDEC
Manufacturer Part NoSA1U-T50MWT
Order Code2833053
Product RangeSA1U Series
Technical Datasheet
Sensing Range Max50m
Sensing Distance Max0
Sensor Output TypeNPN / PNP
Sensing MethodThrough Beam
Product RangeSA1U Series
Connection MethodScrew Terminals
Supply Voltage DC Min10V
Supply Voltage Min10V
Supply Voltage DC Max30V
Supply Voltage Max30V
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Sensing Range Max
50m
Sensor Output Type
NPN / PNP
Product Range
SA1U Series
Supply Voltage DC Min
10V
Supply Voltage DC Max
30V
SVHC
No SVHC (15-Jan-2019)
Sensing Distance Max
0
Sensing Method
Through Beam
Connection Method
Screw Terminals
Supply Voltage Min
10V
Supply Voltage Max
30V
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:90314990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.225