Print Page
178 In Stock
Need more?
178 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY100.880 (CNY113.9944) |
| 5+ | CNY95.390 (CNY107.7907) |
| 10+ | CNY89.900 (CNY101.587) |
| 20+ | CNY84.890 (CNY95.9257) |
| 50+ | CNY79.870 (CNY90.2531) |
Price for:Each
Minimum: 1
Multiple: 1
CNY100.88 (CNY113.99 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
- Finger-safe DIN rail mount socket for RU4S, RU42S relay
- Spring clamp connection
- Vibration resistance
- High contact reliability
Technical Specifications
No. of Pins
14Pins
Voltage Rating
300V
Current Rating
7A
Product Range
RU Series
Technical Docs (1)
Alternatives for SY4S-05C
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.062