Print Page
5 In Stock
Need more?
5 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2.660 (CNY3.0058) |
| 50+ | CNY2.610 (CNY2.9493) |
| 100+ | CNY2.560 (CNY2.8928) |
| 250+ | CNY2.500 (CNY2.825) |
Price for:Each
Minimum: 1
Multiple: 1
CNY2.66 (CNY3.01 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Technical Specifications
Switch Terminals
-
Contact Current Max
10A
For Use With
Idec TW Series Oiltight Switches and Pilot Devices
Product Range
TW Series
No. of Poles
1 Pole
Contact Voltage AC Max
250V
Contact Voltage DC Max
125V
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002