Print Page
335 In Stock
50 more incoming. You can reserve stock now
335 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY73.530 (CNY83.0889) |
| 5+ | CNY70.070 (CNY79.1791) |
| 10+ | CNY66.610 (CNY75.2693) |
| 20+ | CNY63.330 (CNY71.5629) |
| 50+ | CNY60.040 (CNY67.8452) |
Price for:Each
Minimum: 1
Multiple: 1
CNY73.53 (CNY83.09 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Product Overview
The YW-E01 from IDEC is a screw terminal 1NC contact block. Designed for the YW and CW series.
Technical Specifications
Switch Terminals
Screw
Contact Current Max
10A
For Use With
22mm Switches
Product Range
CW Series
No. of Poles
1 Pole
Contact Voltage AC Max
120V
Contact Voltage DC Max
-
SVHC
No SVHC (15-Jan-2019)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.061