Print Page
41 In Stock
Need more?
41 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY78.220 (CNY88.3886) |
| 5+ | CNY74.140 (CNY83.7782) |
| 10+ | CNY70.060 (CNY79.1678) |
| 20+ | CNY66.810 (CNY75.4953) |
| 50+ | CNY63.550 (CNY71.8115) |
Price for:Each
Minimum: 1
Multiple: 1
CNY78.22 (CNY88.39 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Technical Specifications
Switch Terminals
Screw
Contact Current Max
10A
For Use With
22mm Switches
Product Range
CW Series
No. of Poles
1 Pole
Contact Voltage AC Max
120V
Contact Voltage DC Max
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.014515