Print Page
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY236.280 (CNY266.9964) |
| 5+ | CNY231.560 (CNY261.6628) |
| 10+ | CNY226.830 (CNY256.3179) |
| 20+ | CNY222.110 (CNY250.9843) |
| 50+ | CNY217.380 (CNY245.6394) |
Price for:Each
Minimum: 1
Multiple: 1
CNY236.28 (CNY267.00 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerIDEC
Manufacturer Part NoYW1K-31BE20
Order Code2833857
Product RangeYW Series
Technical Datasheet
Switch OperationMomentary Spring Return
Contact ConfigurationDPST-NO
Product RangeYW Series
No. of Switch Positions3 Position
Switch TerminalsScrew
Contact Current Max10A
Contact Voltage AC Nom600V
Contact Voltage DC Nom-
Angle of Throw45°
Technical Specifications
Switch Operation
Momentary Spring Return
Product Range
YW Series
Switch Terminals
Screw
Contact Voltage AC Nom
600V
Angle of Throw
45°
Contact Configuration
DPST-NO
No. of Switch Positions
3 Position
Contact Current Max
10A
Contact Voltage DC Nom
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.06