Print Page
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY49.420 (CNY55.8446) |
| 5+ | CNY48.440 (CNY54.7372) |
| 10+ | CNY47.450 (CNY53.6185) |
| 20+ | CNY46.460 (CNY52.4998) |
| 50+ | CNY45.470 (CNY51.3811) |
Price for:Each
Minimum: 1
Multiple: 1
CNY49.42 (CNY55.84 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
LED Colour
Amber
Mounting Hole Dia
22mm
Luminous Intensity
-
Product Range
YW
Operating Voltage
24V
Forward Current If
14mA
IP / NEMA Rating
IP65
SVHC
No SVHC (15-Jan-2019)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.07