Print Page
82 In Stock
Need more?
82 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY72.280 (CNY81.6764) |
| 5+ | CNY64.410 (CNY72.7833) |
| 10+ | CNY58.410 (CNY66.0033) |
| 20+ | CNY54.890 (CNY62.0257) |
| 50+ | CNY52.850 (CNY59.7205) |
Price for:Each
Minimum: 1
Multiple: 1
CNY72.28 (CNY81.68 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
LED Colour
Red
Mounting Hole Dia
22mm
Luminous Intensity
-
Product Range
YW
Operating Voltage
24V
Forward Current If
20mA
IP / NEMA Rating
IP65
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.016783