Print Page
64 In Stock
Need more?
64 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY74.130 (CNY83.7669) |
| 5+ | CNY66.060 (CNY74.6478) |
| 10+ | CNY59.910 (CNY67.6983) |
| 20+ | CNY56.300 (CNY63.619) |
| 50+ | CNY54.210 (CNY61.2573) |
Price for:Each
Minimum: 1
Multiple: 1
CNY74.13 (CNY83.77 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
LED Colour
Amber
Mounting Hole Dia
22mm
Luminous Intensity
-
Product Range
YW
Operating Voltage
240VAC
Forward Current If
20mA
IP / NEMA Rating
IP65
SVHC
No SVHC (15-Jan-2019)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003629