Print Page
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY118.610 (CNY134.0293) |
| 5+ | CNY116.240 (CNY131.3512) |
| 10+ | CNY113.870 (CNY128.6731) |
| 20+ | CNY111.500 (CNY125.995) |
| 50+ | CNY109.130 (CNY123.3169) |
Price for:Each
Minimum: 1
Multiple: 1
CNY118.61 (CNY134.03 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIDEC
Manufacturer Part NoYW1S-21E11
Order Code2833799
Product RangeYW Series
Technical Datasheet
No. of Switch Positions2 Position
No. of Poles-
Angle of Throw90°
Contact Current AC Max10A
Contact Voltage AC Max120V
Product RangeYW Series
IlluminationNon Illuminated
Contact Current DC Max8A
Contact Voltage DC Max24V
Technical Specifications
No. of Switch Positions
2 Position
Angle of Throw
90°
Contact Voltage AC Max
120V
Illumination
Non Illuminated
Contact Voltage DC Max
24V
No. of Poles
-
Contact Current AC Max
10A
Product Range
YW Series
Contact Current DC Max
8A
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03