Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerM JAY
Manufacturer Part NoIFM DEE 25 F
Order Code3431824
Your Part Number
Technical Datasheet
23 In Stock
Need more?
23 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY361.540 (CNY408.5402) |
| 5+ | CNY344.310 (CNY389.0703) |
| 10+ | CNY327.080 (CNY369.6004) |
| 25+ | CNY309.850 (CNY350.1305) |
| 50+ | CNY305.100 (CNY344.763) |
| 100+ | CNY298.740 (CNY337.5762) |
Price for:Each
Minimum: 1
Multiple: 1
CNY361.54 (CNY408.54 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerM JAY
Manufacturer Part NoIFM DEE 25 F
Order Code3431824
Technical Datasheet
Convert FromD Sub 25 Position Receptacle
Convert ToScrew Type 26 Position Terminal Block
Rated Current5A
Rated Voltage250V
Product Range-
Product Overview
The IFM DEE 25 F is a 25-way 5A Terminal Block Interface made up of self extinguishing polyamide 6.6 housing. It is a range of DIN-rail mounting module to connect discrete wiring to a standard DEE connector. It is especially useful for the connection of low voltage logic and control equipment in control panels. The module features a quality DEE connector and screw terminals connectors which will accept cables up to 4mm².
- 15mΩ Resistance
- 109Ω Insulation resistance
- UL94V-0 Flammability
Applications
Industrial
Technical Specifications
Convert From
D Sub 25 Position Receptacle
Rated Current
5A
Product Range
-
Convert To
Screw Type 26 Position Terminal Block
Rated Voltage
250V
Technical Docs (1)
Alternatives for IFM DEE 25 F
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.12