Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerM JAY
Manufacturer Part NoIFM DEE 37 F
Order Code3431848
Your Part Number
Technical Datasheet
10 In Stock
Need more?
10 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY508.370 (CNY574.4581) |
| 5+ | CNY496.150 (CNY560.6495) |
| 10+ | CNY483.920 (CNY546.8296) |
| 25+ | CNY471.690 (CNY533.0097) |
| 50+ | CNY462.260 (CNY522.3538) |
| 100+ | CNY452.830 (CNY511.6979) |
Price for:Each
Minimum: 1
Multiple: 1
CNY508.37 (CNY574.46 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerM JAY
Manufacturer Part NoIFM DEE 37 F
Order Code3431848
Technical Datasheet
Convert FromD Sub 37 Position Receptacle
Convert ToScrew Type 38 Position Terminal Block
Rated Current5A
Rated Voltage250V
Product Range-
Product Overview
The IFM DEE 37 F is a 37-way 5A Terminal Block Interface made up of self extinguishing polyamide 6.6 housing. It is a range of DIN-rail mounting module to connect discrete wiring to a standard DEE connector. It is especially useful for the connection of low voltage logic and control equipment in control panels. The module features a quality DEE connector and screw terminals connectors which will accept cables up to 4mm².
- 15mΩ Resistance
- 109Ω Insulation resistance
- UL94V-0 Flammability
Applications
Industrial
Technical Specifications
Convert From
D Sub 37 Position Receptacle
Rated Current
5A
Product Range
-
Convert To
Screw Type 38 Position Terminal Block
Rated Voltage
250V
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2