Print Page
Image is for illustrative purposes only. Please refer to product description.
14 In Stock
Need more?
14 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY268.150 (CNY303.0095) |
| 5+ | CNY261.710 (CNY295.7323) |
| 10+ | CNY255.260 (CNY288.4438) |
| 25+ | CNY248.810 (CNY281.1553) |
| 50+ | CNY243.840 (CNY275.5392) |
| 100+ | CNY238.860 (CNY269.9118) |
Price for:Each
Minimum: 1
Multiple: 1
CNY268.15 (CNY303.01 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerM JAY
Manufacturer Part NoIFM IDC 10
Order Code3431850
Technical Datasheet
Convert FromIDC 10 Position Plug
Convert ToScrew Type 10 Position Terminal Block
Rated Current1A
Rated Voltage250V
Product Range-
Product Overview
The IFM IDC 10 is a 10-position 1A IDC Terminal Block Interface with phosphor bronze contacts. It converts form IDC 10-position plug to screw type 10-position terminal block. It has male connector for female connector with IDC according to DIN 41651. It has mounting carrier for DIN 35 rail with lateral marking system and marking with the WMB multi marking system or with marking strips with cover.
- -20 to 55°C Operating temperature range
Applications
Industrial
Technical Specifications
Convert From
IDC 10 Position Plug
Rated Current
1A
Product Range
-
Convert To
Screw Type 10 Position Terminal Block
Rated Voltage
250V
Technical Docs (1)
Alternatives for IFM IDC 10
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.06822