Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCORNELL DUBILIER
Manufacturer Part No104MWR250K
Order Code2535052
Product RangeMWR Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
1+ | CNY8.070 (CNY9.1191) |
10+ | CNY4.220 (CNY4.7686) |
100+ | CNY3.460 (CNY3.9098) |
500+ | CNY3.260 (CNY3.6838) |
1000+ | CNY3.060 (CNY3.4578) |
2000+ | CNY3.000 (CNY3.390) |
Price for:Each
Minimum: 1
Multiple: 1
CNY8.07 (CNY9.12 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCORNELL DUBILIER
Manufacturer Part No104MWR250K
Order Code2535052
Product RangeMWR Series
Technical Datasheet
Dielectric TypeMetallized PET
Voltage(AC)160V
Voltage(DC)250V
Humidity RatingGRADE II (Test Condition A)
Product Width-
Product RangeMWR Series
Operating Temperature Min-40°C
Qualification-
Technical Specifications
Dielectric Type
Metallized PET
Voltage(DC)
250V
Product Width
-
Operating Temperature Min
-40°C
Voltage(AC)
160V
Humidity Rating
GRADE II (Test Condition A)
Product Range
MWR Series
Qualification
-
Technical Docs (1)
Alternatives for 104MWR250K
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322500
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000728