Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerILLINOIS CAPACITOR
Manufacturer Part No106CKR063M .
Order Code1666097
Product RangeCKR Series
Technical Datasheet
2,918 In Stock
Need more?
2918 Delivery in 5-6 Business Days(US stock)
Quantity | Price (inc GST) |
---|---|
1+ | CNY1.180 (CNY1.3334) |
50+ | CNY0.593 (CNY0.6701) |
100+ | CNY0.520 (CNY0.5876) |
250+ | CNY0.454 (CNY0.513) |
500+ | CNY0.388 (CNY0.4384) |
1000+ | CNY0.323 (CNY0.365) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1.18 (CNY1.33 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerILLINOIS CAPACITOR
Manufacturer Part No106CKR063M .
Order Code1666097
Product RangeCKR Series
Technical Datasheet
Capacitance10µF
Voltage(DC)63V
Capacitance Tolerance 20%
Capacitor TerminalsRadial Leaded
Lifetime @ Temperature2000 hours @ 85C
PolarityPolar
Capacitor Case / PackageRadial Leaded
Lead Spacing2mm
Product Diameter5mm
Product Length-
Product Width-
Product Height11mm
Product RangeCKR Series
ESR13.263ohm
Ripple Current75mA
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Capacitance
10µF
Capacitance Tolerance
20%
Lifetime @ Temperature
2000 hours @ 85C
Capacitor Case / Package
Radial Leaded
Product Diameter
5mm
Product Width
-
Product Range
CKR Series
Ripple Current
75mA
Operating Temperature Max
85°C
SVHC
No SVHC (07-Jul-2017)
Voltage(DC)
63V
Capacitor Terminals
Radial Leaded
Polarity
Polar
Lead Spacing
2mm
Product Length
-
Product Height
11mm
ESR
13.263ohm
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (1)
Alternatives for 106CKR063M .
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322200
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000435