Print Page
Image is for illustrative purposes only. Please refer to product description.
51 In Stock
Need more?
1 Delivery in 5-6 Business Days(UK stock)
50 Delivery in 5-6 Business Days(US stock)
Quantity | Price (inc GST) |
---|---|
1+ | CNY29.940 (CNY33.8322) |
10+ | CNY21.750 (CNY24.5775) |
100+ | CNY15.010 (CNY16.9613) |
500+ | CNY14.350 (CNY16.2155) |
1000+ | CNY13.550 (CNY15.3115) |
2000+ | CNY13.280 (CNY15.0064) |
Price for:Each
Minimum: 1
Multiple: 1
CNY29.94 (CNY33.83 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCORNELL DUBILIER
Manufacturer Part No106MMR250K
Order Code3387804
Technical Datasheet
Dielectric TypeMetallized PET
Voltage(AC)160V
Capacitor MountingThrough Hole
Humidity Rating-
Operating Temperature Max105°C
Qualification-
Technical Specifications
Dielectric Type
Metallized PET
Capacitor Mounting
Through Hole
Operating Temperature Max
105°C
Voltage(AC)
160V
Humidity Rating
-
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322500
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.013381