Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCORNELL DUBILIER
Manufacturer Part No106TTA160M
Order Code2364796
Product RangeTTA Series
Technical Datasheet
397 In Stock
Need more?
397 Delivery in 5-6 Business Days(US stock)
Quantity | Price (inc GST) |
---|---|
1+ | CNY12.520 (CNY14.1476) |
10+ | CNY7.180 (CNY8.1134) |
100+ | CNY6.150 (CNY6.9495) |
500+ | CNY5.710 (CNY6.4523) |
1000+ | CNY5.260 (CNY5.9438) |
2000+ | CNY5.210 (CNY5.8873) |
Price for:Each
Minimum: 1
Multiple: 1
CNY12.52 (CNY14.15 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCORNELL DUBILIER
Manufacturer Part No106TTA160M
Order Code2364796
Product RangeTTA Series
Technical Datasheet
Capacitance10µF
Voltage(DC)160V
Capacitance Tolerance 20%
Capacitor TerminalsAxial Leaded
Lifetime @ Temperature2000 hours @ 85C
PolarityPolar
Capacitor Case / PackageAxial Leaded
Lead Spacing-
Product Diameter8mm
Product Length20mm
Product Width-
Product Height-
Product RangeTTA Series
ESR0.03316ohm
Ripple Current80mA
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Capacitance
10µF
Capacitance Tolerance
20%
Lifetime @ Temperature
2000 hours @ 85C
Capacitor Case / Package
Axial Leaded
Product Diameter
8mm
Product Width
-
Product Range
TTA Series
Ripple Current
80mA
Operating Temperature Max
85°C
SVHC
No SVHC (14-Jun-2023)
Voltage(DC)
160V
Capacitor Terminals
Axial Leaded
Polarity
Polar
Lead Spacing
-
Product Length
20mm
Product Height
-
ESR
0.03316ohm
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (1)
Alternatives for 106TTA160M
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322200
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001499