Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerILLINOIS CAPACITOR
Manufacturer Part No158TTA025M.
Order Code9681213
Product RangeTTA Series
Your Part Number
Technical Datasheet
18 In Stock
Need more?
18 Delivery in 5-6 Business Days(US stock)
Available until stock is exhausted
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY18.970 (CNY21.4361) |
| 5+ | CNY17.600 (CNY19.888) |
| 10+ | CNY16.230 (CNY18.3399) |
| 20+ | CNY14.850 (CNY16.7805) |
| 40+ | CNY13.480 (CNY15.2324) |
| 100+ | CNY12.100 (CNY13.673) |
Price for:Each
Minimum: 1
Multiple: 1
CNY18.97 (CNY21.44 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerILLINOIS CAPACITOR
Manufacturer Part No158TTA025M.
Order Code9681213
Product RangeTTA Series
Technical Datasheet
Capacitance1500µF
Voltage(DC)25V
Capacitance Tolerance 20%
Capacitor TerminalsAxial Leaded
Lifetime @ Temperature2000 hours @ 85C
PolarityPolar
Capacitor Case / PackageAxial Leaded
Lead Spacing-
Product Diameter12.5mm
Product Length25mm
Product Width-
Product Height-
Product RangeTTA Series
ESR0.188ohm
Ripple Current1.15A
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (07-Jul-2017)
Alternatives for 158TTA025M.
3 Products Found
Technical Specifications
Capacitance
1500µF
Capacitance Tolerance
20%
Lifetime @ Temperature
2000 hours @ 85C
Capacitor Case / Package
Axial Leaded
Product Diameter
12.5mm
Product Width
-
Product Range
TTA Series
Ripple Current
1.15A
Operating Temperature Max
85°C
SVHC
No SVHC (07-Jul-2017)
Voltage(DC)
25V
Capacitor Terminals
Axial Leaded
Polarity
Polar
Lead Spacing
-
Product Length
25mm
Product Height
-
ESR
0.188ohm
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322200
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00499