Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCORNELL DUBILIER
Manufacturer Part No224MMR100K
Order Code3389009
Your Part Number
Technical Datasheet
868 In Stock
Need more?
868 Delivery in 5-6 Business Days(US stock)
Available until stock is exhausted
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY3.290 (CNY3.7177) |
| 10+ | CNY1.550 (CNY1.7515) |
| 25+ | CNY1.520 (CNY1.7176) |
| 50+ | CNY1.480 (CNY1.6724) |
| 100+ | CNY1.460 (CNY1.6498) |
| 500+ | CNY1.240 (CNY1.4012) |
| 1000+ | CNY1.160 (CNY1.3108) |
| 2500+ | CNY1.060 (CNY1.1978) |
Price for:Each
Minimum: 1
Multiple: 1
CNY3.29 (CNY3.72 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCORNELL DUBILIER
Manufacturer Part No224MMR100K
Order Code3389009
Technical Datasheet
Capacitor MountingThrough Hole
Capacitor TerminalsPC Pin
Humidity Rating-
Lead Spacing7.5mm
Product Width5mm
Operating Temperature Min-40°C
Qualification-
Technical Specifications
Capacitor Mounting
Through Hole
Humidity Rating
-
Product Width
5mm
Qualification
-
Capacitor Terminals
PC Pin
Lead Spacing
7.5mm
Operating Temperature Min
-40°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322500
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00037