Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerILLINOIS CAPACITOR
Manufacturer Part No228CKH025M .
Order Code1666104
Product RangeCKH Series
Technical Datasheet
116 In Stock
Need more?
116 Delivery in 5-6 Business Days(US stock)
Quantity | Price (inc GST) |
---|---|
1+ | CNY13.470 (CNY15.2211) |
10+ | CNY7.640 (CNY8.6332) |
100+ | CNY6.380 (CNY7.2094) |
500+ | CNY5.680 (CNY6.4184) |
1000+ | CNY5.580 (CNY6.3054) |
2000+ | CNY5.470 (CNY6.1811) |
Price for:Each
Minimum: 1
Multiple: 1
CNY13.47 (CNY15.22 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerILLINOIS CAPACITOR
Manufacturer Part No228CKH025M .
Order Code1666104
Product RangeCKH Series
Technical Datasheet
Capacitance2200µF
Voltage(DC)25V
Capacitance Tolerance 20%
Capacitor TerminalsRadial Leaded
Lifetime @ Temperature2000 hours @ 105C
PolarityPolar
Capacitor Case / PackageRadial Leaded
Lead Spacing7.5mm
Product Diameter16mm
Product Length-
Product Width-
Product Height25mm
Product RangeCKH Series
ESR0.1432ohm
Ripple Current1.21A
Operating Temperature Min-55°C
Operating Temperature Max105°C
Qualification-
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Capacitance
2200µF
Capacitance Tolerance
20%
Lifetime @ Temperature
2000 hours @ 105C
Capacitor Case / Package
Radial Leaded
Product Diameter
16mm
Product Width
-
Product Range
CKH Series
Ripple Current
1.21A
Operating Temperature Max
105°C
SVHC
No SVHC (07-Jul-2017)
Voltage(DC)
25V
Capacitor Terminals
Radial Leaded
Polarity
Polar
Lead Spacing
7.5mm
Product Length
-
Product Height
25mm
ESR
0.1432ohm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (1)
Alternatives for 228CKH025M .
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322200
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007031