Print Page
Image is for illustrative purposes only. Please refer to product description.
38 In Stock
Need more?
5 Delivery in 3-4 Business Days(SG stock)
33 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY960.150 (CNY1,084.9695) |
| 5+ | CNY940.690 (CNY1,062.9797) |
| 10+ | CNY896.150 (CNY1,012.6495) |
| 25+ | CNY840.790 (CNY950.0927) |
| 50+ | CNY812.840 (CNY918.5092) |
| 100+ | CNY789.230 (CNY891.8299) |
Price for:Each
Minimum: 1
Multiple: 1
CNY960.15 (CNY1,084.97 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerILME
Manufacturer Part NoCCES
Order Code2780068
Technical Datasheet
For Use WithILME CDF & CDM Series 10A Contacts
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
CCES is a removal tool.
- Suitable for ILME CDF & CDM series, 10A crimp contacts
Technical Specifications
For Use With
ILME CDF & CDM Series 10A Contacts
SVHC
No SVHC (21-Jan-2025)
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:82055980
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04