Print Page
21 In Stock
Need more?
21 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY195.400 (CNY220.802) |
| 10+ | CNY174.280 (CNY196.9364) |
| 25+ | CNY158.020 (CNY178.5626) |
| 100+ | CNY152.620 (CNY172.4606) |
| 250+ | CNY138.160 (CNY156.1208) |
Price for:Each
Minimum: 1
Multiple: 1
CNY195.40 (CNY220.80 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerILME
Manufacturer Part NoCHI24
Order Code2144643
Product RangeC-Type
Technical Datasheet
Heavy Duty Connector TypeBase, Bulkhead Mount
Connector Body MaterialAluminium Body
Locking Type2 Lever
Rectangular Shell Size-
For Use WithILME Connector Inserts
Product RangeC-Type
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Heavy Duty Connector Type
Base, Bulkhead Mount
Locking Type
2 Lever
For Use With
ILME Connector Inserts
SVHC
No SVHC (21-Jan-2025)
Connector Body Material
Aluminium Body
Rectangular Shell Size
-
Product Range
C-Type
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.18

