Print Page
Image is for illustrative purposes only. Please refer to product description.
15 In Stock
Need more?
15 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY19.830 (CNY22.4079) |
| 10+ | CNY18.900 (CNY21.357) |
| 100+ | CNY17.750 (CNY20.0575) |
| 250+ | CNY16.930 (CNY19.1309) |
| 500+ | CNY13.630 (CNY15.4019) |
| 1000+ | CNY13.280 (CNY15.0064) |
Price for:Each
Minimum: 1
Multiple: 1
CNY19.83 (CNY22.41 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerILME
Manufacturer Part NoCK03IA
Order Code2320594
Technical Datasheet
Accessory TypeAngled Bulkhead Housing
For Use WithCK Series ILME Multipole Connector Inserts
Connector Shell Size-
Cable Exit Angle90°
Connector Body MaterialPlastic Body
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The CK03IA is an angled Bulkhead Housing with a single lever. It is suitable for CK series ILME multipole connector inserts.
- IP44 Protection
Applications
Industrial
Technical Specifications
Accessory Type
Angled Bulkhead Housing
Connector Shell Size
-
Connector Body Material
Plastic Body
SVHC
No SVHC (21-Jan-2025)
For Use With
CK Series ILME Multipole Connector Inserts
Cable Exit Angle
90°
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.014