Print Page
726 In Stock
Need more?
726 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) | 
|---|---|
| 1+ | CNY39.290 (CNY44.3977) | 
| 10+ | CNY37.430 (CNY42.2959) | 
| 100+ | CNY36.140 (CNY40.8382) | 
| 250+ | CNY35.660 (CNY40.2958) | 
| 500+ | CNY35.180 (CNY39.7534) | 
| 1000+ | CNY32.850 (CNY37.1205) | 
Price for:Each
Minimum: 1
Multiple: 1
CNY39.29 (CNY44.40 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerILME
Manufacturer Part NoCKF04
Order Code2320572
Product RangeCK
Technical Datasheet
Product RangeCK
Heavy Duty Connector TypeInsert
No. of Contacts5 Contacts
Rectangular Shell Size-
Heavy Duty Contact TypeScrew Socket
Current Rating10A
SVHCNo SVHC (21-Jan-2025)
Product Overview
The CKF04 is a 4-way white Female Insert with silver-plated copper contacts. This CK series insert is made of self-extinguishing thermoplastic resin. It accepts 18 to 14AWG wire range.
- 10GΩ insulation resistance
 - EN61984 Reference standard
 - -40 to +100°C Ambient temperature range
 - UL94V-1 Flammability rating
 
Applications
Industrial
Technical Specifications
Product Range
CK
No. of Contacts
5 Contacts
Gender
Receptacle
Current Rating
10A
Heavy Duty Connector Type
Insert
Rectangular Shell Size
-
Heavy Duty Contact Type
Screw Socket
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.016