Print Page
15 In Stock
Need more?
15 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY59.460 (CNY67.1898) |
| 10+ | CNY55.320 (CNY62.5116) |
| 100+ | CNY52.660 (CNY59.5058) |
| 250+ | CNY51.720 (CNY58.4436) |
| 500+ | CNY50.780 (CNY57.3814) |
| 1000+ | CNY50.320 (CNY56.8616) |
Price for:Each
Minimum: 1
Multiple: 1
CNY59.46 (CNY67.19 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerILME
Manufacturer Part NoCKSF04
Order Code2320577
Product RangeCKS
Technical Datasheet
Product RangeCKS
Heavy Duty Connector TypeInsert
No. of Contacts5 Contacts
Rectangular Shell Size-
Heavy Duty Contact TypeSpring Socket
Current Rating10A
SVHCNo SVHC (21-Jan-2025)
Product Overview
The CKSF04 is a 5-position heavy duty connector Female Insert with silver-plated contacts. It supports spring termination.
- IP20, IP44, IP66, IP67 and IP68 Protection
- 400V Voltage
- 10A Current rating
Applications
Industrial
Technical Specifications
Product Range
CKS
No. of Contacts
5 Contacts
Gender
Receptacle
Current Rating
10A
Heavy Duty Connector Type
Insert
Rectangular Shell Size
-
Heavy Duty Contact Type
Spring Socket
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.017