Print Page
92 In Stock
Need more?
92 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY187.900 (CNY212.327) |
| 10+ | CNY179.830 (CNY203.2079) |
| 25+ | CNY176.240 (CNY199.1512) |
| 100+ | CNY172.640 (CNY195.0832) |
| 250+ | CNY169.040 (CNY191.0152) |
| 500+ | CNY165.450 (CNY186.9585) |
Price for:Each
Minimum: 1
Multiple: 1
CNY187.90 (CNY212.33 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerILME
Manufacturer Part NoCPM06
Order Code2144571
Product RangeCP
Technical Datasheet
Product RangeCP
Heavy Duty Connector TypeInsert
No. of Contacts6 Contacts
Rectangular Shell Size-
Heavy Duty Contact TypeScrew Pin
Current Rating35A
SVHCNo SVHC (21-Jan-2025)
Product Overview
The CPM06 is a 7-position heavy duty connector Male Insert with silver-plated contacts. It supports screw termination.
- IP20, IP65, IP66, IP67, IP68 and IP69K Protection
- 400/690V Voltage
- 35A Current rating
Applications
Industrial
Technical Specifications
Product Range
CP
No. of Contacts
6 Contacts
Gender
Plug
Current Rating
35A
Heavy Duty Connector Type
Insert
Rectangular Shell Size
-
Heavy Duty Contact Type
Screw Pin
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.09