Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerILME
Manufacturer Part NoMHVE06L20M
Order Code2780071
Product RangeE-Xtreme V-Type
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY228.040 (CNY257.6852) |
| 5+ | CNY203.090 (CNY229.4917) |
| 10+ | CNY182.150 (CNY205.8295) |
| 25+ | CNY174.370 (CNY197.0381) |
| 50+ | CNY165.930 (CNY187.5009) |
| 100+ | CNY162.620 (CNY183.7606) |
Price for:Each
Minimum: 1
Multiple: 1
CNY228.04 (CNY257.69 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerILME
Manufacturer Part NoMHVE06L20M
Order Code2780071
Product RangeE-Xtreme V-Type
Technical Datasheet
Heavy Duty Connector TypeHood, Top Entry
Connector Body MaterialMetal Body
Locking Type1 Lever
Rectangular Shell Size-
For Use WithILME Connector Inserts
Product RangeE-Xtreme V-Type
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Aluminium die-cast, Titanium plasma protective treatment & Epoxy powder coating
- 3000 hours in salt spray test
- Stone chipping, dust and sand blast tested
- IP66, IP67, IP69, IP69K
- Operating temperature -40ºC to +125ºC
Technical Specifications
Heavy Duty Connector Type
Hood, Top Entry
Locking Type
1 Lever
For Use With
ILME Connector Inserts
SVHC
No SVHC (21-Jan-2025)
Connector Body Material
Metal Body
Rectangular Shell Size
-
Product Range
E-Xtreme V-Type
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.09