Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerILME
Manufacturer Part NoMHVE10.20M
Order Code2780075
Product RangeE-Xtreme V-Type
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY260.640 (CNY294.5232) |
| 5+ | CNY232.120 (CNY262.2956) |
| 10+ | CNY208.190 (CNY235.2547) |
| 25+ | CNY199.300 (CNY225.209) |
| 50+ | CNY189.650 (CNY214.3045) |
| 100+ | CNY185.860 (CNY210.0218) |
Price for:Each
Minimum: 1
Multiple: 1
CNY260.64 (CNY294.52 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerILME
Manufacturer Part NoMHVE10.20M
Order Code2780075
Product RangeE-Xtreme V-Type
Technical Datasheet
Heavy Duty Connector TypeHood, Top Entry
Connector Body MaterialAluminium Body
Locking Type2 Lever
Rectangular Shell Size-
For Use WithILME Connector Inserts
Product RangeE-Xtreme V-Type
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Aluminium die-cast, Titanium plasma protective treatment & Epoxy powder coating
- 3000 hours in salt spray test
- Stone chipping, dust and sand blast tested
- IP66, IP67, IP69, IP69K
- Operating temperature -40ºC to +125ºC
Technical Specifications
Heavy Duty Connector Type
Hood, Top Entry
Locking Type
2 Lever
For Use With
ILME Connector Inserts
SVHC
No SVHC (21-Jan-2025)
Connector Body Material
Aluminium Body
Rectangular Shell Size
-
Product Range
E-Xtreme V-Type
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.12