Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerILSI AMERICA
Manufacturer Part NoHC49US-FF5F18-11.0592MHZ
Order Code3264339
Product RangeHC49US Series
Technical Datasheet
722 In Stock
Need more?
722 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) | 
|---|---|
| 1+ | CNY2.900 (CNY3.277) | 
| 10+ | CNY2.520 (CNY2.8476) | 
| 25+ | CNY2.390 (CNY2.7007) | 
| 50+ | CNY2.260 (CNY2.5538) | 
| 100+ | CNY2.160 (CNY2.4408) | 
| 500+ | CNY1.950 (CNY2.2035) | 
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY2.90 (CNY3.28 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerILSI AMERICA
Manufacturer Part NoHC49US-FF5F18-11.0592MHZ
Order Code3264339
Product RangeHC49US Series
Technical Datasheet
Frequency Nom11.0592MHz
Crystal CaseThrough Hole, 11mm x 4.7mm
Frequency Stability + / -30ppm
Load Capacitance18pF
Frequency Tolerance + / -30ppm
Product RangeHC49US Series
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Frequency Nom
11.0592MHz
Frequency Stability + / -
30ppm
Frequency Tolerance + / -
30ppm
Operating Temperature Min
-40°C
SVHC
No SVHC (25-Jun-2025)
Crystal Case
Through Hole, 11mm x 4.7mm
Load Capacitance
18pF
Product Range
HC49US Series
Operating Temperature Max
85°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85416000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000415