Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerILSI AMERICA
Manufacturer Part NoISA11-3FBH-48.000MHZ
Order Code3264100RL
Product RangeISA11 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 48 week(s)
Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
50+ | CNY9.410 (CNY10.6333) |
250+ | CNY9.010 (CNY10.1813) |
500+ | CNY8.680 (CNY9.8084) |
1500+ | CNY8.220 (CNY9.2886) |
3000+ | CNY7.590 (CNY8.5767) |
Price for:Each (Supplied on Cut Tape)
Minimum: 100
Multiple: 5
CNY941.00 (CNY1,063.33 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerILSI AMERICA
Manufacturer Part NoISA11-3FBH-48.000MHZ
Order Code3264100RL
Product RangeISA11 Series
Technical Datasheet
Frequency Nom48MHz
Frequency Stability + / -50ppm
Oscillator CaseSMD, 2mm x 1.6mm
Supply Voltage Nom3.3V
Product RangeISA11 Series
Operating Temperature Min-40°C
Operating Temperature Max125°C
Oscillator Output CompatibilityLVCMOS
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Frequency Nom
48MHz
Oscillator Case
SMD, 2mm x 1.6mm
Product Range
ISA11 Series
Operating Temperature Max
125°C
SVHC
No SVHC (07-Nov-2024)
Frequency Stability + / -
50ppm
Supply Voltage Nom
3.3V
Operating Temperature Min
-40°C
Oscillator Output Compatibility
LVCMOS
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000004