Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerIMO PRECISION CONTROLS
Manufacturer Part No20.155MV/10-E
Order Code2575224
Product Range20.155MV
No Longer Stocked
Product Information
ManufacturerIMO PRECISION CONTROLS
Manufacturer Part No20.155MV/10-E
Order Code2575224
Product Range20.155MV
GenderHeader
Pitch Spacing3.5mm
No. of Positions10Ways
Rated Current10A
Rated Voltage250V
Block OrientationThrough Hole Vertical
Product Range20.155MV
SVHCNo SVHC (07-Jul-2017)
Alternatives for 20.155MV/10-E
1 Product Found
Technical Specifications
Gender
Header
No. of Positions
10Ways
Rated Voltage
250V
Product Range
20.155MV
Pitch Spacing
3.5mm
Rated Current
10A
Block Orientation
Through Hole Vertical
SVHC
No SVHC (07-Jul-2017)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0165